345-013-559-412

Heilind Number:EDA345-013-559-412
Manufacturer:EDAC
Manufacturer Number:345-013-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 13 positions with a pitch of .1 inch, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting quality even in demanding environments. Featuring copper alloy contacts, it delivers excellent conductivity for optimal signal transfer. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Ideal for professional and DIY electronics projects, this connector is a must-have for achieving efficient and secure PCB connections. Upgrade your setup today and experience superior connectivity like never before.