345-013-559-458

Heilind Number:EDA345-013-559-458
Manufacturer:EDAC
Manufacturer Number:345-013-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-458

Detailed Description

Enhance your PCB connectivity with this 13-position board-to-board connector in a sleek green hue. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring durable copper alloy contacts, this connector ensures reliable performance at an amperage of 3A. With a compact pitch of 0.1 inches and convenient right-angle mount orientation, it seamlessly integrates into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this high-quality, versatile connector.