345-013-559-478

Heilind Number:EDA345-013-559-478
Manufacturer:EDAC
Manufacturer Number:345-013-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-478

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contact material guarantees efficient power transmission. With a convenient right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.