345-013-559-488

Heilind Number:EDA345-013-559-488
Manufacturer:EDAC
Manufacturer Number:345-013-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-488

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring 13 positions in a single row, this connector offers optimal signal transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various industrial environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right angle mount orientation makes it suitable for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, this green-colored connector is a perfect choice for your electronic projects. Trust in its robust construction and dependable connectivity for seamless integration on your PCBs.