345-013-559-602

Heilind Number:EDA345-013-559-602
Manufacturer:EDAC
Manufacturer Number:345-013-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-602

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector, designed for seamless integration on your PCB. With a single row configuration and 13 positions, it offers ample connectivity for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation enables space-saving installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and connectivity.