345-013-559-603

Heilind Number:EDA345-013-559-603
Manufacturer:EDAC
Manufacturer Number:345-013-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-603

Detailed Description

Enhance your circuit connectivity with our Green Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 13 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Trust in this high-quality connector for efficient and secure PCB connections.