345-013-559-604

Heilind Number:EDA345-013-559-604
Manufacturer:EDAC
Manufacturer Number:345-013-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact right-angle mount orientation, perfect for space-saving installations. With 13 positions and a single row layout, it offers efficient signal transmission within your electronic systems. Crafted with precision, the connector guarantees reliable contact thanks to its Copper Alloy material. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting industry standards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Elevate your circuit board connections with this essential component.