345-014-500-101

Heilind Number:EDA345-014-500-101
Manufacturer:EDAC
Manufacturer Number:345-014-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-101

Detailed Description

Elevate your connectivity with our Green Board-to-Board PCB Connector, a vital component for seamless electronic integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in any setting. Featuring one row of 14 copper alloy contacts, it facilitates efficient data transmission at a pitch of .1 inch. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Trust in its quality to power your connections with precision and performance.