345-014-500-102

Heilind Number:EDA345-014-500-102
Manufacturer:EDAC
Manufacturer Number:345-014-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-102

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board Card Edge Connector. Designed for seamless integration, its 14 positions offer ample versatility for your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and straight mount orientation, this connector facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its performance to optimize your device's functionality.