345-014-500-104

Heilind Number:EDA345-014-500-104
Manufacturer:EDAC
Manufacturer Number:345-014-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-104

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in challenging environments. The 14-position design with a single row layout allows for seamless integration, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for any PCB assembly project. Upgrade your system's connectivity with this high-quality solution.