345-014-500-178

Heilind Number:EDA345-014-500-178
Manufacturer:EDAC
Manufacturer Number:345-014-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-178

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Each contact is made from Copper Alloy, optimizing conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and stability in various applications. Upgrade your connectivity solutions with this essential component.