345-014-500-201

Heilind Number:EDA345-014-500-201
Manufacturer:EDAC
Manufacturer Number:345-014-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for optimal functionality. With two rows of copper alloy contacts, it offers a secure and reliable connection for your circuit boards. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, accommodating up to 14 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for commercial or industrial use, this connector guarantees efficient and stable performance in all your connectivity needs.