345-014-500-204

Heilind Number:EDA345-014-500-204
Manufacturer:EDAC
Manufacturer Number:345-014-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-204

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for reliable performance in any application. This high-quality connector features 14 positions spread across two rows, ensuring seamless connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.