345-014-500-212

Heilind Number:EDA345-014-500-212
Manufacturer:EDAC
Manufacturer Number:345-014-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 14 positions, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and .1-inch pitch ensure easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees compatibility in various environments. Streamline your PCB connections with this essential component.