345-014-500-402

Heilind Number:EDA345-014-500-402
Manufacturer:EDAC
Manufacturer Number:345-014-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-402

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions in a single row, ensuring optimal connectivity for your devices. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Choose quality, choose reliability – choose our Board To Board Card Edge Connector for your connectivity needs.