345-014-500-403

Heilind Number:EDA345-014-500-403
Manufacturer:EDAC
Manufacturer Number:345-014-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions in a single row, ensuring reliable and efficient performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the copper alloy contact material delivers excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.