345-014-500-407

Heilind Number:EDA345-014-500-407
Manufacturer:EDAC
Manufacturer Number:345-014-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a single row configuration with 14 positions, this connector ensures optimal signal transfer for your applications. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the Copper Alloy contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial uses. Upgrade your PCB setups with this high-performance connector for seamless data transmission.