345-014-500-488

Heilind Number:EDA345-014-500-488
Manufacturer:EDAC
Manufacturer Number:345-014-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-488

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The green color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and enhance the connectivity of your PCBs with ease.