345-014-500-502

Heilind Number:EDA345-014-500-502
Manufacturer:EDAC
Manufacturer Number:345-014-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-502

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setup. The 14-position connector boasts two rows, spaced at 0.1 and 0.2 inches for easy installation. Crafted with precision, it guarantees seamless contact with copper alloy terminals, maintaining optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity with this essential component.