345-014-500-558

Heilind Number:EDA345-014-500-558
Manufacturer:EDAC
Manufacturer Number:345-014-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 14 positions, this connector offers ample space for seamless integration. Crafted with copper alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance connector.