345-014-500-588

Heilind Number:EDA345-014-500-588
Manufacturer:EDAC
Manufacturer Number:345-014-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-588

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The two rows of contacts, crafted from Copper Alloy, deliver excellent conductivity for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure connections. Boasting fourteen positions, it offers ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.