345-014-500-604

Heilind Number:EDA345-014-500-604
Manufacturer:EDAC
Manufacturer Number:345-014-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With a straight mount orientation and vibrant green color, this connector not only delivers functionality but also adds a touch of visual appeal to your PCB assembly. Trust in its quality to optimize your device's performance.