345-014-500-608

Heilind Number:EDA345-014-500-608
Manufacturer:EDAC
Manufacturer Number:345-014-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-608

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for efficient and dependable connectivity.