345-014-500-658

Heilind Number:EDA345-014-500-658
Manufacturer:EDAC
Manufacturer Number:345-014-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-658

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless connectivity, this component features 14 positions with a row spacing of .2 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in all applications. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.