345-014-500-858

Heilind Number:EDA345-014-500-858
Manufacturer:EDAC
Manufacturer Number:345-014-500-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-500-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it ensures reliable performance in any environment. With two rows of Copper Alloy contacts, offering a total of 14 positions on a .1 inch pitch, it allows for efficient data transfer. The straight mount orientation and .2 inch row spacing make it easy to install and compatible with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.