345-014-520-101

Heilind Number:EDA345-014-520-101
Manufacturer:EDAC
Manufacturer Number:345-014-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The 14-position connector ensures reliable power transmission, with each contact made of high-quality Copper Alloy for optimal conductivity. Its compact design, with a single row and a pitch of .1 inch, allows for efficient PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.