345-014-520-102

Heilind Number:EDA345-014-520-102
Manufacturer:EDAC
Manufacturer Number:345-014-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-102

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. The copper alloy contacts offer excellent conductivity, while the 14 positions with a .1-inch pitch guarantee seamless connectivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for your connectivity needs. Upgrade your systems with this top-of-the-line connector and experience enhanced performance and durability.