345-014-520-104

Heilind Number:EDA345-014-520-104
Manufacturer:EDAC
Manufacturer Number:345-014-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contact material and .1-inch pitch facilitate secure and stable connections. With a sleek green finish and straight mount orientation, this connector not only optimizes functionality but also adds a touch of aesthetic appeal to your PCB assembly. Trust in our high-quality connector to streamline your electronic projects with ease.