345-014-520-108

Heilind Number:EDA345-014-520-108
Manufacturer:EDAC
Manufacturer Number:345-014-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable signal transmission, with 14 positions and a 1-row layout providing ample connectivity options. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setup with this efficient connector and experience seamless data transfer like never before.