345-014-520-112

Heilind Number:EDA345-014-520-112
Manufacturer:EDAC
Manufacturer Number:345-014-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 14 positions, this straight-mount connector ensures seamless signal transfer in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise and efficient connections. Upgrade your electronic assemblies with this essential component.