345-014-520-188

Heilind Number:EDA345-014-520-188
Manufacturer:EDAC
Manufacturer Number:345-014-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring optimal connectivity for your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronic project.