345-014-520-202

Heilind Number:EDA345-014-520-202
Manufacturer:EDAC
Manufacturer Number:345-014-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 14 positions across 2 rows, offering optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector for robust and long-lasting connections in your electronic devices.