345-014-520-203

Heilind Number:EDA345-014-520-203
Manufacturer:EDAC
Manufacturer Number:345-014-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-203

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its 2-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transmission across 14 positions. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.