345-014-520-207

Heilind Number:EDA345-014-520-207
Manufacturer:EDAC
Manufacturer Number:345-014-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-207

Detailed Description

Upgrade your PCB connection system with our premium Board To Board PCB Connector, designed for top performance and reliability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 14 positions in total, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Choose our Straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity game with this essential component.