345-014-520-258

Heilind Number:EDA345-014-520-258
Manufacturer:EDAC
Manufacturer Number:345-014-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-258

Detailed Description

Enhance your PCB connectivity with our 2-row Board To Board Card Edge Connector. Featuring 14 positions with a pitch of .1 inches, this connector ensures secure and precise connections on your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers convenient and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector for seamless and efficient electronic assembly.