345-014-520-278

Heilind Number:EDA345-014-520-278
Manufacturer:EDAC
Manufacturer Number:345-014-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-278

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers reliable and efficient signal transmission. The 14-position layout accommodates multiple connections, while the Straight mount orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.