345-014-520-288

Heilind Number:EDA345-014-520-288
Manufacturer:EDAC
Manufacturer Number:345-014-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a .1 inch pitch and 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all applications. The straight mount orientation and .2 inch row spacing offer easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential connectivity solution.