345-014-520-402

Heilind Number:EDA345-014-520-402
Manufacturer:EDAC
Manufacturer Number:345-014-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-402

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector. Featuring a single row with 14 positions, it ensures efficient power transmission with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1in and row spacing of .2in, it offers precise and secure mating. Designed for straight mount orientation, it easily integrates into your setup. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.