345-014-520-403

Heilind Number:EDA345-014-520-403
Manufacturer:EDAC
Manufacturer Number:345-014-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-403

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row configuration, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for green boards, this connector is a must-have for any PCB assembly project. Upgrade your setup today and experience seamless connectivity like never before.