345-014-520-404

Heilind Number:EDA345-014-520-404
Manufacturer:EDAC
Manufacturer Number:345-014-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 14 positions, this connector offers seamless integration for your electronic components. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in industries like telecommunications, automotive, and more. Elevate your PCB connections with this essential component.