345-014-520-407

Heilind Number:EDA345-014-520-407
Manufacturer:EDAC
Manufacturer Number:345-014-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in Green, it offers a total of 14 positions with a single row layout, perfect for streamlined connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees a secure and efficient fit. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.