345-014-520-408

Heilind Number:EDA345-014-520-408
Manufacturer:EDAC
Manufacturer Number:345-014-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-408

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a straight mount orientation for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery. Featuring 14 positions in a single row and a .1-inch pitch, it facilitates efficient data transmission. The operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.