345-014-520-458

Heilind Number:EDA345-014-520-458
Manufacturer:EDAC
Manufacturer Number:345-014-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-458

Detailed Description

Enhance your PCB connectivity with our versatile 14-position Board To Board PCB Connector. Crafted with precision, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for seamless integration, it boasts a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for efficient PCB assembly. The high-performance Copper Alloy contacts ensure reliable signal transmission, even in demanding environments, while an amperage rating of 3A guarantees optimal power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Elevate your PCB design with this essential connector, a standout in our extensive range of products.