345-014-520-478

Heilind Number:EDA345-014-520-478
Manufacturer:EDAC
Manufacturer Number:345-014-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, offering efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Whether in industrial or commercial applications, its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.