345-014-520-503

Heilind Number:EDA345-014-520-503
Manufacturer:EDAC
Manufacturer Number:345-014-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-503

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. With two rows of 14 positions each, it offers ample space for seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates simple installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various PCB applications.