345-014-520-504

Heilind Number:EDA345-014-520-504
Manufacturer:EDAC
Manufacturer Number:345-014-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-504

Detailed Description

Enhance your connectivity with our Green Card Edge Connector, a versatile and reliable component designed for seamless integration on PCBs. With a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and optimal signal transmission. Featuring two rows and 14 positions with a .1-inch pitch and .2-inch row spacing, it offers efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this high-performance connector, a must-have for any project requiring secure and efficient PCB connections.