345-014-520-507

Heilind Number:EDA345-014-520-507
Manufacturer:EDAC
Manufacturer Number:345-014-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector offers 14 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Designed for straight mount orientation, it offers easy installation and secure connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and more. Upgrade your PCB assembly with this essential component for enhanced performance and durability.