345-014-520-508

Heilind Number:EDA345-014-520-508
Manufacturer:EDAC
Manufacturer Number:345-014-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows and a pitch of .1 inches, it allows for seamless integration on your PCB. The copper alloy contacts deliver efficient power transfer, while the straight mount orientation facilitates easy installation. Offering 14 positions, this connector accommodates multiple connections, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solution with this robust and versatile connector.