345-014-520-512

Heilind Number:EDA345-014-520-512
Manufacturer:EDAC
Manufacturer Number:345-014-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of fourteen positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various operating environments. With a contact material of copper alloy, signal conductivity is optimized for uninterrupted performance. The connector's compact pitch of .1 inch and row spacing of .2 inch allows for precise and secure connections. Suitable for a wide range of applications, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your PCB connections with this essential component.