345-014-520-558

Heilind Number:EDA345-014-520-558
Manufacturer:EDAC
Manufacturer Number:345-014-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-558

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this high-performance connector features 14 positions and a .1-inch pitch, ensuring reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting functionality, even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers flexibility in installation and performance. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.